23AC82
HoneywellMICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 5 A 125/250/277 Vac, 3 Position (Push-Momentary, Pull-Maintained), 4-40 UNC Threaded High Strength Thermoplastic Rod Actuator, Supplied with V7 Basic Switch, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
23AC82
RoHS:
Yes
HTS:
85365080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Type:
Door Interlock
Actuator Style:
Rod
Pole Throw Configuration:
SPDT
Maximum Current Rating:
5@277VAC A
Terminal Type:
Quick Connect
Operating Temperature:
-18 to 82 °C
IP Rating:
N/A
Dimension:
50.01 x 13.21 x 45.97 mm
Switch Configuration:
N.O./N.C.
Body Orientation:
Straight
MICRO SWITCH™ Door Switches: AC Series, Single Pole Double Throw (SPDT), 5 A 125/250/277 Vac, 3 Position (Push-Momentary, Pull-Maintained), 4-40 UNC Threaded High Strength Thermoplastic Rod Actuator, Supplied with V7 Basic Switch, 4,75 mm x 0,50 mm [0.187 in x 0.020 in] Quick Connect Termination
Search Keywords:
23AC82
IN STOCK:
45
Can Ship immediately
MOQ for out of Stock Qty:
50
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$226.91
$226.910
10
$223.50
$2,235.000
25
$220.16
$5,504.000
50
$216.85
$10,842.500
100
$110.75
$11,075.000
150
$75.39
$11,308.500
200
+
$73.89
$14,778.000