Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2450RC82000049
RoHS:
Yes
HTS:
9032100000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Close Temperature (Celsius):
100 °C
Close Temperature (Fahrenheit):
212 °F
Maximum Current Rating:
15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
0°C to 260 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
230 °C
Open Temperature (Fahrenheit):
446 °F
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Search Keywords:
2450RC82000049
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
25
$33.90
$847.500
50
$20.86
$1,043.000
75
$16.52
$1,239.000
100
+
$16.19
$1,619.000