help desk software

2455RC82540068

Honeywell

Automatic Reset Open on Rise 2-Pin

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2455RC82540068
RoHS:
Yes
HTS:
9032100000
COO:
CN
ECCN:
EAR99
Close Temperature (Celsius):
115.6 °C
Close Temperature (Fahrenheit):
240 °F
Maximum Current Rating:
15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
0°C to 260 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
146.1 °C
Open Temperature (Fahrenheit):
295 °F
Automatic Reset Open on Rise 2-Pin
Search Keywords:
2455RC82540068
IN STOCK: 8
Ships today, if you order in
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.82
$46.820
5
$31.41
$157.050
25
$26.06
$651.500
50
$25.40
$1,270.000
100
$24.85
$2,485.000
250
$24.72
$6,180.000
500 +
$24.60
$12,300.000