2455RM86040003
HoneywellBimetal Disc Thermostat Manual Reset Open on Rise 2-Pin .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2455RM86040003
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
50
Close Temperature (Celsius):
Manual
Close Temperature (Fahrenheit):
N/A
Maximum Current Rating:
15 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Mounting:
Stud
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
0°C to 150 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
93.3 °C
Open Temperature (Fahrenheit):
200 °F
The HONEYWELL 2455RM86040003 is a reliable Bimetal Disc Thermostat with a manual reset feature. This thermostat is designed to open on rise, ensuring optimal temperature regulation in various applications. With its 2-pin design, it provides a secure and efficient connection for easy installation. Trust in the HONEYWELL 2455RM86040003 for accurate temperature control and peace of mind.
Search Keywords:
2455RM86040003
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
16 Weeks
Quantity
Unit Price
Ext. Price
25
$27.98
$699.500
50
$27.26
$1,363.000
75
$26.85
$2,013.750
100
+
$26.45
$2,645.000