2455RM-90750712
HoneywellHoneywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90750712, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B205A, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 100 °C [212 °F], Close Temperature "Manual Reset", Open Tolerance 5 °C [9 °F], Close Tolerance N/A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2455RM-90750712
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Life Cycle:
Discontinued
Honeywell Phenolic Manual Reset Thermostats, 2455RM Series, 2455RM-90750712, Switch Type SPST, Manual Reset, Open on Rise, Contact Type Silver Alloy, Phenolic, 15 A/10 A, B205A, T147, Operating Temperature 0 °C to 150 °C [32 °F to 302 °F], Open Temperature 100 °C [212 °F], Close Temperature "Manual Reset", Open Tolerance 5 °C [9 °F], Close Tolerance N/A
Search Keywords:
2455RM90750712
This product is discontinued, but still in stock
IN STOCK:
4
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$30.00
$30.000
5
$28.96
$144.800
10
$27.53
$275.300
25
$26.81
$670.250
50
$26.12
$1,306.000
75
$25.86
$1,939.500
100
+
$25.55
$2,555.000