help desk software
DATA SHEET

27ET72-T

Honeywell

MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Coil Energized: On - On - On), Solder Turret Terminals, Stainless Steel Hardware, 23 mm Square Low Luster Gray Nylon Tab Lever .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
27ET72-T
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
20
Package Type:
MICRO SWITCH™ Electro-Magnetic Held Toggle Switches: ET Series, Double Pole Double Throw (DPDT), 3 Position (Mom. On - On - Mom. On, Coil Energized: On - On - On), Solder Turret Terminals, Stainless Steel Hardware, 23 mm Square Low Luster Gray Nylon Tab Lever
Product Highlights:
  • Environment-proof sealing
  • 2 and 3 position magnetically maintained toggle action
  • Various lever styles available
  • Turret, leadwire, and screw terminals
  • Temperature range -85 F to +160 F (-65 C to + 71 C)
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
27ET72T
IN STOCK: 0
On Order:
10   can ship 3/3/25 
MOQ for out of Stock Qty:
5
Factory Lead-Time
59 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5,888.67
$5,888.670
5
$5,800.34
$29,001.700
10
$2,962.54
$29,625.400
15
$2,016.60
$30,249.000
20 +
$1,976.27
$39,525.400
Tools/3D Models