2HM1-6
HoneywellMICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 5 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 1829 mm [72 in] Lead Wire Termination (22 Gage), Terminal Guard, -65 °C to 121 °C [-85 °F to 250 °F] Temperature Range .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2HM1-6
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Roller Lever
Contact Rating @ Voltage:
5@28VDC A
Maximum Movement Differential:
0.15 mm
Operating Force:
1.95 N
Termination Style:
Wire Lead
Dimension:
20.04 x 6.35 x 19.94 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Miniature Hermetically Sealed Basic Switches: HM Series, Single Pole Double Throw (SPDT), 5 A at 28 Vdc, Silver Contacts, Stainless Steel Enclosure, (3) 1829 mm [72 in] Lead Wire Termination (22 Gage), Terminal Guard, -65 °C to 121 °C [-85 °F to 250 °F] Temperature Range
Product Highlights:
- Hermetically sealed per MIL-S-8805, design symbol 5
- Broad temperature tolerance range of -65 C to 121 C [-85 F to 250 F]
- High temperature construction for use in a range of -65 C to 260 C [-85 F to 500 F]
- MIL-PRF-8805 qualified listing
- Not sensitive to changes in altitude or pressure
- Compact size, light weight
- Gold contacts available
- Choice of actuation and termination
Potential Applications:
- Adverse gas or vapor environments
- Oil drilling installations
- Marine environments
- Submarines and stationary undersea equipment
- Refrigeration units
- Aircraft and spacecraft
- Earth moving machinery
- Desert vehicles
- Cement mills
Search Keywords:
2HM16
This product is discontinued, but still in stock
IN STOCK:
2
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$1,937.18
$1,937.180
3
$1,840.32
$5,520.960
5
$1,169.14
$5,845.700
8
$771.31
$6,170.480
10
+
$733.88
$7,338.800