Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2HM17-3
RoHS:
Yes
HTS:
8536509055
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPST
Switch Configuration:
N.O.
Actuator Material/Style:
Lever
Contact Rating @ Voltage:
4@28VDC A
Maximum Movement Differential:
0.15 mm
Operating Force:
1.95 N
Termination Style:
Wire Lead
Dimension:
24.36 x 6.35 x 19.94 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O. SPST Lever Wire Lead 4A 115VAC 28VDC 1.95N Screw Mount
Search Keywords:
2HM173
This product is discontinued, but still in stock
IN STOCK:
4
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$815.00
$815.000
2
$806.85
$1,613.700
10
$790.65
$7,906.500
25
$784.71
$19,617.750
50
$756.13
$37,806.500
100
+
$750.47
$75,047.000