2LN1-3-RH
HoneywellSwitch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Wire Lead 13.3N Linear Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
2LN1-3-RH
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Enclosed
Actuator Style:
Top Adjustable Roller Arm
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
13.3 N
Maximum Current Rating:
N/A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 3, 4, 13
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Limit N.O./N.C. SPDT Top Adjustable Roller Arm Wire Lead 13.3N Linear Screw Mount
Product Highlights:
- Zinc die-cast housing
- Will withstand impact actuation
- Positioning dowel holes
- SPDT or 2-CKT DB circuitry
- UL Recognized, file #E12252
- CSA Certified, file #LR41372
- No. 14 type HWM wire leads, conduit hub seal
- Conduit size 1/2 - 14NPSM
- Sealed to NEMA 1, 3, 4, and 13
Potential Applications:
- Machine tool
- Stamping machines
- Applications which have shock/vibration present
Search Keywords:
2LN13RH
This product is discontinued, but still in stock
IN STOCK:
3
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$73.44
$73.440
5
$59.81
$299.050
10
$51.40
$514.000
15
$50.31
$754.650
25
+
$42.50
$1,062.500