Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3455RC01000223
RoHS:
Yes
HTS:
9032100000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Close Temperature (Celsius):
18.3 °C
Close Temperature (Fahrenheit):
65 °F
Maximum Current Rating:
10 A
Maximum AC Voltage Rating:
240 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
0°C to 260 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
35 °C
Open Temperature (Fahrenheit):
95 °F
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Search Keywords:
3455RC01000223
IN STOCK:
74
Can Ship immediately
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$39.14
$39.140
5
$34.92
$174.600
10
$34.40
$344.000
30
$32.90
$987.000
100
$31.10
$3,110.000
250
$26.88
$6,720.000
500
+
$26.19
$13,095.000
CUSTOMERS
ALSO BOUGHT
2M1-SP1-T1-B1-M1QE
1-pole - ON-None-ON - 5A/2A 125VAC or 28VDC/250VAC not HP rated - Non-Illuminated - Sealed...
1551HBK
black plastic enclosure
3455RC01000224
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
3455RC01000235
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
VPS24-1800
Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount