Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
3455RC01000235
RoHS:
No
HTS:
9032100000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
10
Close Temperature (Celsius):
85 °C
Close Temperature (Fahrenheit):
185 °F
Maximum Current Rating:
10 A
Maximum AC Voltage Rating:
240 V
Maximum DC Voltage Rating:
N/A
Mounting:
Screw
Pole Throw Configuration:
N/A
Switch Configuration:
N.C.
Operating Temperature:
0°C to 260 °C
Set Point Function:
Open on Rise
Open Temperature (Celsius):
101.7 °C
Open Temperature (Fahrenheit):
215 °F
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
Search Keywords:
3455RC01000235
IN STOCK:
215
Can Ship immediately
Factory Lead-Time
39 Weeks
Quantity
Unit Price
Ext. Price
1
$37.79
$37.790
5
$33.72
$168.600
10
$33.22
$332.200
30
$31.77
$953.100
100
$30.03
$3,003.000
250
$26.31
$6,577.500
500
+
$25.91
$12,955.000
CUSTOMERS
ALSO BOUGHT
2M1-SP1-T1-B1-M1QE
1-pole - ON-None-ON - 5A/2A 125VAC or 28VDC/250VAC not HP rated - Non-Illuminated - Sealed...
1551HBK
black plastic enclosure
3455RC01000223
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
3455RC01000224
Redi Temp Ceramic Thermostat Automatic Reset Open on Rise 2-Pin
VPS24-1800
Power Transformer 4000VAC 43VA 10Term. Quick Connect Flange Mount