408NS10K
HoneywellRes Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 13.34mm) Pin Panel Mount/Through Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
408NS10K
RoHS:
Yes
HTS:
8536509020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount/Through Hole
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Pin
Power Rating:
0.5 (1/2) W
Resistance Value:
10 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
12.7 x 13.34 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 10K Ohm 10% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 3.18mm (12.7 X 13.34mm) Pin Panel Mount/Through Hole
Search Keywords:
408NS10K
This product is discontinued, but still in stock
IN STOCK:
10
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$71.039
$71.039
5
$62.610
$313.050
10
$57.719
$577.190
25
$54.324
$1,358.100
50
$52.771
$2,638.550
100
$50.603
$5,060.300
300
+
$47.359
$14,207.700