4TP1-70
HoneywellMICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic With Side Surface Finish Of Dull Instrument Black .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
4TP1-70
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Mounting:
Panel Mount
Pole Throw Configuration:
4P2T (4PDT) Special
Switch Configuration:
ON SPECIAL ON
Contact Rating @ Voltage:
372.85@(CSA/UL) A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
Screw
Body Orientation:
Straight
MICRO SWITCH™ Rocker Switches: Power Duty TP Series, 4 Pole Double Throw (4PDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Step-Base Screw Terminal, Flush Panel Mount, Includes Removable Rocker Button, Translucent White Acrylic With Side Surface Finish Of Dull Instrument Black
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Marine applications
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
4TP170
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
55 Weeks
Quantity
Unit Price
Ext. Price
13
$785.28
$10,208.640
25
$417.13
$10,428.250
38
$280.20
$10,647.600
50
+
$274.60
$13,730.000