53C12K
HoneywellRes Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
53C12K
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
2 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
65.09 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Conductive Plastic POT 2K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (65.09 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords:
53C12K
This product is discontinued, but still in stock
IN STOCK:
23
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$36.17
$36.170
10
$23.10
$231.000
25
$19.42
$485.500
50
$15.94
$797.000
100
$15.61
$1,561.000
300
$15.45
$4,635.000
500
+
$15.30
$7,650.000