53C2250
HoneywellRes Conductive Plastic POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
53C2250
RoHS:
No
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
250 Ohm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
30.17 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued & Replaced
Res Conductive Plastic POT 250 Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (30.17 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive
Search Keywords:
53C2250
This product is discontinued, but still in stock
IN STOCK:
24
Ships today, if you order in
Minimum Order:
2
Quantity
Unit Price
Ext. Price
2
$14.74
$29.480
10
$14.23
$142.300
25
$14.09
$352.250
50
+
$13.95
$697.500
Product Guides
CUSTOMERS
ALSO BOUGHT
AVW402-R
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
DMB51CW24
DMB51CW24 TIMER MULTIFUNCTION
PS6132
SPST (FROM 1A, N/O) Reed Switch Proximity Switch. 50W, 200V, 1A Switching
20307-84
Electromechanical Relay 120VAC 1.85KOhm 13A DPDT (38.1x34.8x55.88)mm Socket General Purpos...
70.400.0340.0
Conn Rectangular F 3Signal/1Ground POS Screw ST Cable Mount