help desk software
DATA SHEET

53C3100K

Honeywell

Res Conductive Plastic POT 100K Ohm 10% 2W 1(Elec)/1(Mech)Turns 6.35mm (36.52 X 27.78 X 36.12mm) Solder Lug Panel Mount Automotive .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
53C3100K
Alias/AKA:
RV4NAYSD104A
RoHS:
No
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
1(Elec),1(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
100 KOhm
Tolerance:
10 %
Temperature Coefficient:
N/A
Dimension:
36.52 x 27.78 x 36.12 mm
Operating Temperature:
-55 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued

Potentiometers are measuring instruments that are used to measure electric potential, i.e. voltage, in a circuit. Potentiometers were primarily used in measuring voltage, before the invention of moving coil and digital volt meters. This Honeywell potentiometer is used in a variety of applications like manual controls, personal mobility, telecommunications, electric vehicles and welding and heating, among others.

53C3100K Potentiometer from Honeywell comes with a conductive plastic element. This Industrial Potentiometer has robust nickel-plated brass shaft and bushings. The 53 series potentiometers feature rugged construction and provide long-lasting rotational performance of up to 25, 000 cycles.

Product Highlights:
  • Linear taper
  • 25, 000 cycle rotational life
  • Robust nickel-plated brass shaft and bushings
  • Conductive plastic element
Search Keywords:
53C3100K
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$40.53
$40.530
5
$36.43
$182.150
10
$35.89
$358.900
25
$33.09
$827.250
50
$30.15
$1,507.500
100
$29.70
$2,970.000
250 +
$27.89
$6,972.500
Tools/3D Models