64AT300-5E
HoneywellMICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), MIL-S-8805/4 Basic Switches, Solder T Terminals, Panel and Bushing Seals, Locking Lever (Locked In Center Position), Military Part Number M8805/98-020 .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
64AT300-5E
Alias/AKA:
M8805/98-020
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
7@250VAC 28VDC A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
27.9 x 17 x 69.8 mm
Operating Temperature:
N/A
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - On), MIL-S-8805/4 Basic Switches, Solder T Terminals, Panel and Bushing Seals, Locking Lever (Locked In Center Position), Military Part Number M8805/98-020
Product Highlights:
- Gold or silver contacts
- Choice of sealed bushing
- Standard or pull to unlock toggle lever
- Short behind-panel depth
- Solder or quick connect termination
- 2,4, 6, or 8 SPDT precision basic switches
- 2 or 3 position, momentary or maintained action
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
64AT3005E
IN STOCK:
1
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
69 Weeks
Quantity
Unit Price
Ext. Price
1
$2,852.93
$2,852.930
5
$2,810.13
$14,050.650
10
$1,435.28
$14,352.800
15
$977.00
$14,655.000
20
+
$957.46
$19,149.200