64AT303-7
HoneywellMICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-8805/4 Basic Switches, Solder T2 Terminals, Panel and Bushing Seals, Standard Lever
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
64AT303-7
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Pole Throw Configuration:
2P3T (DP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
7@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Operating Temperature:
N/A
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - On - Mom. On), MIL-S-8805/4 Basic Switches, Solder T2 Terminals, Panel and Bushing Seals, Standard Lever
Search Keywords:
64AT3037
IN STOCK:
0
MOQ for out of Stock Qty:
5
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
5
$2,324.44
$11,622.200
10
$1,187.21
$11,872.100
15
$808.14
$12,122.100
20
+
$791.98
$15,839.600