64AT315-1
HoneywellMICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (On - On - On), 23SX39 Basic Switches, Gold-Plated Contacts, Solder T2 Terminals, Panel and Bushing Seals, Standard Lever
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
64AT315-1
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Pole Throw Configuration:
DP3T14110
Switch Configuration:
ON ON ON14118
Contact Rating @ Voltage:
1@115VAC 28VDC A
Actuator Style:
Round Lever14088
Mounting:
Panel Mount with Threads14108
Thread Size:
15/32-3214120
Body Orientation:
Straight14091
Terminal Type:
Solder14119
Operating Temperature:
N/A
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, 4 Pole Double Throw (4PDT) 3 Position (On - On - On), 23SX39 Basic Switches, Gold-Plated Contacts, Solder T2 Terminals, Panel and Bushing Seals, Standard Lever
Search Keywords:
64AT3151
IN STOCK:
20
Can Ship immediately
MOQ for out of Stock Qty:
5
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
1
$2,990.33
$2,990.330
5
$2,945.47
$14,727.350
10
$1,504.41
$15,044.100
15
$1,024.06
$15,360.900
20
+
$1,003.58
$20,071.600