help desk software
DATA SHEET

6AT29

Honeywell

MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Short Behind-Panel Depth, Double Pole Double Throw (DPDT) 2 Position (On - On), 1SM1 Basic Switches, Solder Terminals, Silver Contacts, Includes 2 Hex Nuts, Standard Lever With Key Washer .. see full description

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
6AT29
RoHS:
No
HTS:
85365000
COO:
US
ECCN:
9A991.d
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Package Type:
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
N/A
Contact Rating @ Voltage:
5@250VAC 30VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
20.57 x 17.04 x 49.02 mm
Operating Temperature:
N/A
MICRO SWITCH™ Sealed High Accuracy Toggle Switches: AT Series, Short Behind-Panel Depth, Double Pole Double Throw (DPDT) 2 Position (On - On), 1SM1 Basic Switches, Solder Terminals, Silver Contacts, Includes 2 Hex Nuts, Standard Lever With Key Washer
Product Highlights:
  • Gold or silver contacts
  • Choice of sealed bushing
  • Standard or pull to unlock toggle lever
  • Short behind-panel depth
  • Solder or quick connect termination
  • 2,4, 6, or 8 SPDT precision basic switches
  • 2 or 3 position, momentary or maintained action
Potential Applications:
  • Industrial machinery and equipment
  • Military and commercial aviation
  • Construction equipment
  • Test instruments
  • Agricultural machinery
  • Process control
  • Medical instrumentation
Search Keywords:
6AT29
IN STOCK: 343
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$573.10
$573.100
5
$564.50
$2,822.500
10
$556.03
$5,560.300
13
$547.69
$7,119.970
25
$300.62
$7,515.500
38
$204.02
$7,752.760
50 +
$199.94
$9,997.000
Tools/3D Models