73JA20K
HoneywellRes Wirewound POT 20K Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
73JA20K
RoHS:
Yes
HTS:
8533310000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Number of Turns:
10(Mech) Turns
Termination Style:
Solder
Power Rating:
2 W
Resistance Value:
20 KOhm
Tolerance:
5 %
Temperature Coefficient:
N/A
Dimension:
34.93 x 22.23 x 26.99 mm
Operating Temperature:
-40 to 120 °C
Switch Option:
No
Number of Elements:
1
Life Cycle:
Discontinued
Res Wirewound POT 20K Ohm 5% 2W 10(Mech)Turns 6.35mm (34.93 X 22.23 X 26.99mm) Solder Lug Panel Mount
Search Keywords:
73JA20K
This product is discontinued, but still in stock
IN STOCK:
21
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$72.59
$72.590
5
$59.17
$295.850
10
$57.91
$579.100
25
$56.71
$1,417.750
50
$56.42
$2,821.000
100
$56.14
$5,614.000
300
+
$55.86
$16,758.000
Product Guides