help desk software
DATA SHEET

87944-08

Honeywell

Honeywell Push-Pull and Emergency - Stop Switches, 87944 E-Stop Switch, UL & CE Rated, Dual Circuit 2NC, Red Button, Shipped in Bulk Packaging [48 Units per Box].

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
87944-08
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Switch Configuration:
N.O.
Pole Throw Configuration:
DPST
Terminal Type:
Screw
Operating Temperature:
-40 to 40 °C
Body Orientation:
Straight
Life Cycle:
Discontinued
Honeywell Push-Pull and Emergency - Stop Switches, 87944 E-Stop Switch, UL & CE Rated, Dual Circuit 2NC, Red Button, Shipped in Bulk Packaging [48 Units per Box].
Search Keywords:
8794408
  This product is discontinued, but still in stock
IN STOCK: 49
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$125.44
$125.440
5
$122.37
$611.850
10
$120.56
$1,205.600
25
$119.36
$2,984.000
50
$118.17
$5,908.500
100
$116.98
$11,698.000
250 +
$115.81
$28,952.500
Tools/3D Models