91MCE28-P1B
HoneywellSwitch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Panel Mount/Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
91MCE28-P1B
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Compact
Actuator Style:
Top Roller Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
11 N
Dimension:
30mm x 16mm x 85 mm
Maximum Current Rating:
6@120VAC A
Terminal Type:
Wire Lead
NEMA Standard as Enclosure Rating:
1, 4, 12, 13
Body Orientation:
Straight
Life Cycle:
Discontinued & Replaced
Switch Limit N.O./N.C. SPDT Top Roller Plunger Cable 6A 300VAC 250VDC 11N Linear Panel Mount/Screw Mount
Search Keywords:
91MCE28P1B
This product is not in stock and cannot be back-ordered