AML21CBC2AA
HoneywellSwitch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML21CBC2AA
RoHS:
Yes
HTS:
8536509033
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
SPDT
Bushing Type:
N/R
Switch Configuration:
N/A
Contact Rating @ Voltage:
N/A
Actuator Style:
Square Button
Illumination:
Incandescent Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
N/A
Life Cycle:
Discontinued
Switch Push Button N.O./N.C. SPDT Square Button Momentary Contact Panel Mount Quick Connect/Solder
Product Highlights:
- 1, 2, or 4 poles.
- Silver or gold contacts.
- Full guard bezel option.
- Momentary or 2-level alternate action (push-on, push-off).
- UL recognized, CSA certified.
- Lamps can be furnished installed or ordered separately.
- Lamp circuit independent of switch circuit.
Search Keywords:
AML21CBC2AA
This product is discontinued, but still in stock
IN STOCK:
19
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$31.271
$31.271
10
$27.467
$274.670
25
$25.259
$631.475
50
$23.727
$1,186.350
100
$20.242
$2,024.200
250
$19.382
$4,845.500
500
+
$17.820
$8,910.000