help desk software
DATA SHEET

AML24EBA3BC01

Honeywell

Switch, Rocker - Unlit - DPDT - ON-None-ON - Au - .025 Sqr >> Order ROCKER Sep

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML24EBA3BC01
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Through Hole,Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
PC Pins/Push-On
Body Orientation:
Straight
Switch, Rocker - Unlit - DPDT - ON-None-ON - Au - .025 Sqr >> Order ROCKER Sep
Search Keywords:
AML24EBA3BC01
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
56 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$206.32
$5,158.000
50
$108.89
$5,444.500
75
$74.89
$5,616.750
100 +
$73.39
$7,339.000
Tools/3D Models