help desk software
DATA SHEET

AML26GBF2CA07RG

Honeywell

Switch Rocker (ON) OFF ON DPDT Quick Connect/Solder Rocker

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML26GBF2CA07RG
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
N/A
Actuator Style:
Rocker
Actuator Color:
N/A
Bezel Color:
Black
Illumination:
Red/Green,LED
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Switch Rocker (ON) OFF ON DPDT Quick Connect/Solder Rocker
Search Keywords:
AML26GBF2CA07RG
IN STOCK: 0
On Order:
50   can ship 3/14/25 
MOQ for out of Stock Qty:
25
Factory Lead-Time
49 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$563.76
$563.760
5
$555.30
$2,776.500
10
$546.97
$5,469.700
25
$538.77
$13,469.250
50
$275.18
$13,759.000
75
$187.31
$14,048.250
100 +
$183.57
$18,357.000
Tools/3D Models