AML32LBP7AD
HoneywellSwitch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
AML32LBP7AD
RoHS:
Yes
HTS:
85365000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
N/R
Switch Configuration:
N.O.
Contact Rating @ Voltage:
10A@250VAC 30 VDC
Actuator Style:
Rectangular Button
Illumination:
Green,Neon Lamp
Terminal Type:
Quick Connect/Solder
Body Orientation:
Straight
Dimension:
30.5 x 20.3 x 48.45 mm
Switch Push Button N.O. DPST Rectangular Button 10A 250VAC 30VDC Alternate Contact Quick Connect/Solder Panel Mount
Search Keywords:
AML32LBP7AD
IN STOCK:
0
MOQ for out of Stock Qty:
25
Factory Lead-Time
71 Weeks
Quantity
Unit Price
Ext. Price
25
$231.30
$5,782.500
50
$122.08
$6,104.000
75
$83.95
$6,296.250
100
+
$82.27
$8,227.000