help desk software
DATA SHEET

BZ-2RW82

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 48,3 mm [1.90 in] Sintered Roller Lever Actuator, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-2RW82
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/N/A/N/A/Roller Lever
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
1.02 mm
Operating Force:
0.97 N
Termination Style:
Solder
Dimension:
64.24 x 17.45 x 42.06 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued

BZ-2RW82 Snap Action Switch from Honeywell comes with a low operating force and has a current rating of 15 A. Elongated mounting hole of this switch provides easier and accurate mounting. It also comes with solder termination, roller lever actuator and silver contacts. This lever switch is ideal for simple or precision on/off application needs.

Snap Action Switches also known as micro switches, are a kind of momentary contact switch. Honeywell Snap Action Switch BZ-2RW82 is widely used in various applications such as irrigation systems, semi-trailer trucks, timing devices, office equipment, test instruments, medical or dental equipment, HVAC equipment, manually operated devices, and valves.

Product Highlights:
  • Accepted world-wide standard "Large Basic" switch
  • Low operating force and differential travel
  • Elongated mounting hole for easier and accurate mounting
  • Roller lever actuator
  • Current rating ranges from 15 A to 25 A
  • Long mechanical life up to 20,000,000 cycles at 95% survival
  • Choice of actuation, termination and operating characteristics
  • Operating temperature range: -55 °C to 85 °C
Potential Applications:
  • Irrigation systems
  • Semi-trailer trucks
  • Timing devices
  • Office equipment
  • Test instruments
  • Medical/dental equipment
  • HVAC equipment
  • Manually operated devices
  • Valves
Search Keywords:
BZ2RW82
   This product has been discontinued by the supplier
This product is no longer being manufactured but there may be alternatives. We can help you, Contact Us.
Tools/3D Models