help desk software

BZ-3RW8995519-PC2

Honeywell

MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.05 in] Sintered Roller Lever Actuator with Elastomer Plunger Seal, Self-Locking Adjusting Screw, Dust and Splash Resistant Cover to Case Seal, Heavy Force Return Spring, Self-Lifting Pressure Plate with Plastic Barriers, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-3RW8995519-PC2
RoHS:
Yes
HTS:
8536508099
COO:
MX
Supplier Standard Pack:
1
Package Type:
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A 125/250 Vac, ENEC 16 A 250 Vac, 26,7 mm [1.05 in] Sintered Roller Lever Actuator with Elastomer Plunger Seal, Self-Locking Adjusting Screw, Dust and Splash Resistant Cover to Case Seal, Heavy Force Return Spring, Self-Lifting Pressure Plate with Plastic Barriers, Binding Head Combination Screw Termination with Integral Lock Washers, Mounting Holes will Accept Pins or Screws, UL, CE, CSA, ENEC
Search Keywords:
BZ3RW8995519PC2
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.638
$20.638
10
$18.127
$181.270
25
$16.670
$416.750
50
$16.149
$807.450
100
$15.196
$1,519.600
250
$14.550
$3,637.500
500 +
$13.425
$6,712.500