BZ-R88
HoneywellMICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Pin Plunger, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-R88
RoHS:
Yes
HTS:
8536509055
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
10@480VAC A
Maximum Movement Differential:
0.02 mm
Operating Force:
2.5 N
Termination Style:
Quick Connect
Dimension:
49.28 x 17.45 x 22.53 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Premium Large Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 10 A 125/250 Vac, Pin Plunger, Solder Termination, Mounting Holes will Accept Pins or Screws, UL, CE, CSA
Search Keywords:
BZR88
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
1
Can Ship immediately