help desk software

BZ-R-P4

Honeywell

Switch Snap Action N.O./N.C. SPDT Plunger 15A 480VAC 186.42VA 2.5N Screw Mount Screw Automotive

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
BZ-R-P4
RoHS:
Yes
HTS:
85365080
COO:
MX
Supplier Standard Pack:
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Plunger
Contact Rating @ Voltage:
186.42 A
Maximum Movement Differential:
0.01 mm
Operating Force:
2.5 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 33.71 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
Switch Snap Action N.O./N.C. SPDT Plunger 15A 480VAC 186.42VA 2.5N Screw Mount Screw Automotive
Search Keywords:
BZRP4
  This product is discontinued, but still in stock
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
5
Available in less than min:
1
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$20.223
$20.223
5
$18.384
$91.920
25
$15.911
$397.775
50
$14.903
$745.150
100
$14.011
$1,401.100
250
$13.801
$3,450.250
500
$12.204
$6,102.000
1,000 +
$11.705
$11,705.000