Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
C0401196
RoHS:
Yes
HTS:
8533408070
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Life Cycle:
Discontinued
Industrial Potentiometer - 10k Ohm.
Search Keywords:
C0401196
This product has been discontinued by the supplier
CUSTOMERS
ALSO BOUGHT
FHDK10N5101
Diffuse Sensor
3590S-1-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Sold...
6657S-1-502
Res POT 5K Ohm 10% 1.5W 1(Elec)/1(Mech)Turns 6.34mm (33.34 X 41.86mm) Turret Panel Mount
T20162SRXA
TEMPERATURE CONTROLLER
80E2A605
Time delay - relay - 120VAC - 1.6s to 16s