help desk software

HAFBSF0200C4AX3

Honeywell

Air Flow Sensor - Zephyr HAF Series - 0-200 sccm - Bi-directional - Short port - Digital I2C - 3.3v

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
HAFBSF0200C4AX3
RoHS:
Yes
HTS:
9026802000
COO:
CN
ECCN:
EAR99
Sensor Type:
Mass
Maximum Operating Supply Voltage:
3.6 V
Medium:
Air,Gas
Output Voltage:
I²C
Mounting:
Screw
Typical Operating Supply Voltage:
3.3 V
Flow Range:
±200 SCCM
Operating Temperature:
-20 to 70 °C
Dimension:
43 x 20 x 13 mm
Life Cycle:
Discontinued
The Honeywell Zephyr HAF Series of amplified Bidirectional Airflow Sensors feature a Long/Short port 50-750 sccm, Temp operating -20 to 85°CHousing: Fastner/Snap-mount, Output: Analogue/Digital (I2C), Supply voltage: 3.3v/5.0v
Search Keywords:
HAFBSF0200C4AX3
  This product is discontinued, but still in stock
IN STOCK: 9
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$147.96
$147.960
3
$146.50
$439.500
5
$145.77
$728.850
10
$143.29
$1,432.900
25 +
$142.57
$3,564.250