LSG5A
HoneywellSwitch Limit N.O./N.C. SPDT Side Plunger Conduit 10A 24VDC 44.5N Linear Screw Mount Automotive
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
LSG5A
RoHS:
Yes
HTS:
85365007
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Heavy Duty
Actuator Style:
Side Plunger
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
44.5 N
Dimension:
76.2 x 44.5 x 101.7 mm
Maximum Current Rating:
10@24VDC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 3, 4, 4X, 6, 6P, 12, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Plunger Conduit 10A 24VDC 44.5N Linear Screw Mount Automotive
Search Keywords:
LSG5A
IN STOCK:
0
MOQ for out of Stock Qty:
3
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
3
$771.54
$2,314.620
5
$490.16
$2,450.800
8
$323.37
$2,586.960
10
+
$316.90
$3,169.000