M5594/1-3
HoneywellSwitch Toggle ON ON SPDT Round Lever Screw 4A 28VDC Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
M5594/1-3
Alias/AKA:
25ET61-S
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
20
Package Type:
Box
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
4@28VDC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
25.4 x 25.4 x 90.68 mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL part M5594/1-3 is a high-quality toggle switch designed for panel mounting purposes. This switch features a round lever with threads, allowing for secure and easy installation. With a Single Pole Double Throw (SPDT) configuration, it offers the versatility of two different output options. It can handle a maximum current of 4A and a voltage of 28VDC, making it suitable for various low-power applications. Whether you need to control multiple circuits or select between two different states, this reliable toggle switch is an excellent choice.
Product Highlights:
- Qualification to MIL-S-5594 available
- Environment-proof sealing
- 2 and 3 position magnetically maintained toggle action
- Various lever styles available
- Turret, leadwire, and screw terminals
- Temperature range -85 F to +160 F (-65 C to + 71 C)
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
M559413
IN STOCK:
2
Ships today, if you order in
On Order:
36
can ship 3/10/25
Factory Lead-Time
54 Weeks
Quantity
Unit Price
Ext. Price
1
$1,417.45
$1,417.450
3
$1,379.65
$4,138.950
5
+
$1,343.82
$6,719.100