M8805/1-056
HoneywellSwitch Snap Action N.O./N.C. SPDT Roller Lever Screw 1.25N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
M8805/1-056
RoHS:
Yes
HTS:
8536508099
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Steel/Roller Lever
Contact Rating @ Voltage:
N/A
Maximum Movement Differential:
3.81 mm
Operating Force:
1.25 N
Termination Style:
Screw
Dimension:
64.24 x 17.45 x 49.63 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued & Replaced
Switch Snap Action N.O./N.C. SPDT Roller Lever Screw 1.25N Screw Mount
Product Highlights:
- Accepted world-wide standard "Large Basic" switch
- Low operating force and differential travel
- Long mechanical life up to 20,000,000 cycles at 95% survival
- Elongated mounting hole for easier, more accurate mounting
- Current rating ranges from 15 A to 25 A
- Choice of actuation, termination and operating characteristics
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
M88051056
This product is not in stock and cannot be back-ordered