MLH150PGL06G
HoneywellHoneywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 150 PSI, Units in PSI, Measurement Gage (psi), Electrical Termination Cable (1 m), Pressure Connector 1/8 in-27 NPT, Output Type 1 Vdc to 5 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MLH150PGL06G
RoHS:
Yes
HTS:
9026204000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Media:
Air,Gas,Liquid
Output Voltage:
1 to 5 V
Mounting:
Stud
Operating Temperature:
-40 to 125 °C
Dimension:
27 dia x 55 mm
Device Pressure Type:
Gage
Operating Pressure Range:
0 to 150 psi
Accuracy:
±0.25 %
Typical Operating Supply Voltage:
8 to 30 V
Response Time:
2 ms
Electrical Termination:
Wire Leads
Port Size:
1/8-27 NPT
Port Type:
Male
Life Cycle:
Discontinued
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 150 PSI, Units in PSI, Measurement Gage (psi), Electrical Termination Cable (1 m), Pressure Connector 1/8 in-27 NPT, Output Type 1 Vdc to 5 Vdc Regulated, Diaphragm Seal - Advanced Thick Film (ATF).
Search Keywords:
MLH150PGL06G
This product is discontinued, but still in stock
IN STOCK:
1
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$182.518
$182.518
5
$165.175
$825.875
10
$157.962
$1,579.620
25
$153.483
$3,837.075
50
+
$149.243
$7,462.150