MS24660-31L
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS24660-31L
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS24660-31L
Alias/AKA:
4TL1-5L
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 41.6mm x 72.9mm
Operating Temperature:
-65 to 71 °C
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Keyway Side), Military Part Number MS24660-31L
Search Keywords:
MS2466031L
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
20
Can Ship immediately