MS24660-31N
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Opposite Keyway), Military Part Number MS24660-31N
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS24660-31N
Alias/AKA:
4TL1-5N
RoHS:
Yes
HTS:
8536508099
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
372.85 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 41.6mm x 72.9mm
Operating Temperature:
-65 to 71 °C
Life Cycle:
Discontinued
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 3 Position (Mom. On - Off - On), Screw Terminals, Locking Lever (Locked Out Of Extreme Position, Opposite Keyway), Military Part Number MS24660-31N
Search Keywords:
MS2466031N
This product is discontinued, but still in stock
IN STOCK:
29
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$141.03
$141.030
5
$125.28
$626.400
10
$119.91
$1,199.100
25
$110.38
$2,759.500
50
$103.14
$5,157.000
75
$101.59
$7,619.250
100
+
$100.07
$10,007.000