MS24660-33K
HoneywellMICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position, Half Throw (On - On), Screw Terminals, Locking Lever (Locked In Center And Extreme Position, Opposite Keyway), Military Part Number MS24660-33K .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS24660-33K
Alias/AKA:
4TL1-31K
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
4P2T (4PDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Locking Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 41.6mm x 72.9mm
Operating Temperature:
-65 to 71 °C
MICRO SWITCH™ Toggle Switches: TL Series, 4 Pole Double Throw (4PDT) 2 Position, Half Throw (On - On), Screw Terminals, Locking Lever (Locked In Center And Extreme Position, Opposite Keyway), Military Part Number MS24660-33K
Product Highlights:
- Qualified to MIL-S-3950
- Environment-proof sealing
- 1,2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85 F to +160 F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
- UL recognized, CSA certified
- CE approved
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS2466033K
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
88 Weeks
Quantity
Unit Price
Ext. Price
13
$249.12
$3,238.560
25
$137.16
$3,429.000
38
$95.25
$3,619.500
50
+
$93.34
$4,667.000