MS25008-1
HoneywellSwitch Snap Action N.O./N.C. DPDT Pin Plunger Screw 10A 28VDC 2.78N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS25008-1
Alias/AKA:
DT-2R-A7
RoHS:
Yes
HTS:
85365000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Box
Mounting:
Through Hole
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
10 A
Maximum Movement Differential:
1.52 mm
Operating Force:
2.78 N
Termination Style:
Screw
Dimension:
49.28 x 17.45 x 34.29 mm
Body Orientation:
Straight
IP Rating:
N/A
The Honeywell MS25008-1 is a reliable and versatile snap action switch designed for electrical control applications. This switch features a double-pole, double-throw (DPDT) configuration, allowing it to act as both a normally open (N.O.) and normally closed (N.C.) switch. It has a robust pin plunger and a maximum current rating of 10A, making it suitable for handling high electrical loads. The MS25008-1 is rated for use with a maximum voltage of 28VDC and has a mechanical life of 2.78N. It is designed for screw mounting, ensuring secure installation in various environments. With its durable construction and high-quality performance, the Honeywell MS25008-1 is an excellent choice for a wide range of industrial and commercial applications.
Product Highlights:
- Mounting interchangeability with type Z switches
- Rated for 10 A at 240 Vac
- Temperature tolerance to 82 °C [180 °F]
- Design permits several wiring combinations
Potential Applications:
- Irrigation systems
- Semi-trailer trucks
- Timing devices
- Office equipment
- Test instruments
- Medical/dental equipment
- HVAC equipment
- Manually operated devices
- Valves
Search Keywords:
MS250081
IN STOCK:
542
Can Ship immediately
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$171.87
$171.870
3
$165.87
$497.610
5
$162.61
$813.050
10
$138.54
$1,385.400
25
+
$123.69
$3,092.250