MS25011-1
HoneywellSwitch Snap Action N.O./N.C. SPDT Simulated Roller Lever Screw 25A 125VAC 120VDC 6.12N Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS25011-1
Alias/AKA:
1HS1
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Simulated Roller Lever
Contact Rating @ Voltage:
25@28VDC A
Maximum Movement Differential:
0.51 mm
Operating Force:
6.12 N
Termination Style:
Screw
Dimension:
49.78 x 17.45 x 29.97 mm
Body Orientation:
Straight
IP Rating:
N/A
The HONEYWELL MS25011-1 is a versatile snap action switch designed for a wide range of applications. This switch features a simulated roller lever, allowing for precise and reliable actuation. With a single-pole, double-throw (SPDT) configuration, it can function as a normally open (N.O.) or normally closed (N.C.) switch depending on the wiring setup. Built to endure demanding conditions, the MS25011-1 has a maximum current rating of 25A at 125VAC and 120VDC. Its robust construction ensures durability and longevity, even in harsh environments. Mounting the switch is simple and efficient with its screw mount design. With a compact size and standardized screw terminals, the MS25011-1 is easy to install and integrate into various systems and applications. Whether used in industrial machinery, automotive equipment, or home appliances, the HONEYWELL MS25011-1 switch provides reliable and precise performance for a wide range of electrical control applications.
Product Highlights:
- Choice of actuation
- Not sensitive to changes in altitude or pressure
- Power load switching capability to 25 A at 28 Vdc
- Hermetically sealed per MIL-PRF-8805, design symbol 5
- Broad temperature tolerance range of -55 °C to 125 °C [-67 °F to 250 °F]
- High temperature construction for use to 149 °C [300 °F]
Potential Applications:
- Adverse gas or vapor environments
- Aircraft and helicopters
- Steam cleaning of food processing machines
- Moist, dusty, or oily environments
- Industrial valve control
Search Keywords:
MS250111
IN STOCK:
202
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$388.43
$388.430
3
$373.48
$1,120.440
5
$366.16
$1,830.800
10
+
$338.97
$3,389.700