MS27406-1
HoneywellSwitch Toggle ON ON ON DP3T Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27406-1
Alias/AKA:
4TL1-12
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Package Type:
Pole Throw Configuration:
2P3T (DP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
745.7 A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
33.5mm x 41.6mm x 63.47mm
Operating Temperature:
-65 to 71 °C
The HONEYWELL MS27406-1 is a versatile and reliable toggle switch designed for panel mounting applications. Its high-quality construction ensures long-lasting performance in various industrial and commercial settings. The switch features a round lever with three positions (ON, ON, ON) and a DP3T (Double Pole Triple Throw) configuration, allowing for versatile control options. With a maximum current rating of 20A at 277VAC and 250VDC, this switch can handle demanding electrical loads while maintaining exceptional performance. The MS27406-1 also boasts a power rating of 745.7VA, ensuring reliable operation across a wide range of applications. Additionally, its panel mount design with threaded installation offers easy and secure mounting onto different surfaces. Trust the HONEYWELL MS27406-1 toggle switch to provide excellent control and durability in your electrical systems.
Product Highlights:
- UL recognized, CSA certified
- CE approved
- Environment-proof sealing
- 1, 2, and 4 pole circuitry
- Standard and pull-to-unlock levers
- 2 and 3 position, maintained and momentary toggle action
- Temperature range: -85°F to +160°F
- Completely sealed switching chamber
- Step-design case provides added space between terminals to help prevent shorting
Potential Applications:
- Industrial machinery and equipment
- Military and commercial aviation
- Construction equipment
- Test instruments
- Agricultural machinery
- Process control
- Medical instrumentation
Search Keywords:
MS274061
IN STOCK:
132
Can Ship immediately
Factory Lead-Time
88 Weeks
Quantity
Unit Price
Ext. Price
1
$138.11
$138.110
5
$127.81
$639.050
10
$122.33
$1,223.300
25
$117.30
$2,932.500
50
$114.17
$5,708.500
100
$95.78
$9,578.000
250
+
$93.32
$23,330.000