MS27790-40
HoneywellMICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Solder Terminals, 1/4 Inch Bushing, Standard Lever, Military Part Number MS27790-40
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
MS27790-40
Alias/AKA:
2TW1-70
RoHS:
Yes
HTS:
85365080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
50
Pole Throw Configuration:
1P3T (SP3T)
Switch Configuration:
ON ON ON
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Round Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
14.61 x 13.59 x 33.27 mm
Operating Temperature:
-65 to 71 °C
MICRO SWITCH™ Miniature Toggle Switches: TW Series, Double Pole Double Throw (DPDT) 3 Position, Special Circuitry (Mom. On - On - Mom. On), Solder Terminals, 1/4 Inch Bushing, Standard Lever, Military Part Number MS27790-40
Search Keywords:
MS2779040
IN STOCK:
0
MOQ for out of Stock Qty:
13
Factory Lead-Time
62 Weeks
Quantity
Unit Price
Ext. Price
13
$300.34
$3,904.420
25
$165.37
$4,134.250
38
$114.84
$4,363.920
50
+
$112.54
$5,627.000