help desk software
DATA SHEET

SD2410-002

Honeywell

Photodarlington Silicon 2-Pin Metal Can .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SD2410-002
RoHS:
Yes
HTS:
8541407080
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Half Intensity Angle Degrees:
48 °
Maximum Collector Current:
N/A
Family:
SD2410
Dimension:
3.18(Max) x 1.57(Max) mm
Life Cycle:
Discontinued
Photodarlington Silicon 2-Pin Metal Can
Product Highlights:
  • Miniature, hermetically sealed, pill style, metal can package
  • 48 ° (nominal) acceptance angle
  • Wide operating temperature range [-55 °C to 125 °C]
  • Ideal for direct mounting to printed circuit boards
  • Wide sensitivity ranges
  • Mechanically and spectrally matched to SE2460 and SE2470 infrared emitting diodes
Search Keywords:
SD2410002
  This product is discontinued, but still in stock
IN STOCK: 54
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.772
$37.720
50
$3.265
$163.250
250
$2.833
$708.250
500
$2.655
$1,327.500
1,000
$2.471
$2,471.000
2,500
$2.396
$5,990.000
5,000
$2.208
$11,040.000
7,500 +
$2.113
$15,847.500
Tools/3D Models