SS495A1-SP
HoneywellHoneywell Hall-effect Linear Sensor ICs: SS490 Series, High accuracy miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in 1000 units per tape and reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SS495A1-SP
RoHS:
Yes
HTS:
85423900
COO:
CN
ECCN:
EAR99
Package Type:
BAG
Magnetic Type:
Linear
Maximum Output Current:
10 mA
Mounting:
PCB Surface Mount
Minimum Magnetic Sensor Release Point:
N/A
Maximum Magnetic Sensor Operating Point:
N/A
Output Type:
0.2 to Vs-0.2 V
Output Driver:
N/A
Product Type:
Analog
Dimension:
4.06 x 3 x 1.6 mm
Typical Operating Supply Voltage:
4.5 to 10.5 V
Termination Type:
Gull Wing
Operating Temperature:
-40 to 150 °C
Honeywell Hall-effect Linear Sensor ICs: SS490 Series, High accuracy miniature ratiometric linear Hall-effect sensor IC, 3.125 mV/G at 5 V, Short formed leads 3,18 mm [0.125 in] long, Surface mount package, Available in 1000 units per tape and reel
Product Highlights:
- Small size
- Low power consumption
- Single current sinking or current sourcing linear output
- Built-in thin-film resistors - laser trimmed for precise sensitivity and temperature compensation
- Rail-to-rail operation provides more useable signal for higher accuracy
- Responds to either positive or negative gauss
- Quad Hall sensing element for stable output)
Search Keywords:
SS495A1SP
IN STOCK:
0
MOQ for out of Stock Qty:
1250
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1,250
$17.45
$21,812.500
2,500
$8.91
$22,275.000
3,750
$6.07
$22,762.500
5,000
+
$5.94
$29,700.000