help desk software
DATA SHEET

SZR-LY2-1P-DC24V

Honeywell

Power Relay 24VDC 10A DPDT(21.5x28x36.1)mm THT .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
SZR-LY2-1P-DC24V
RoHS:
Yes
HTS:
8536410020
COO:
KR
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Termination Style:
PC Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-25 to 70 °C
Coil Resistance:
650 Ohm
Life Cycle:
Discontinued
Power Relay 24VDC 10A DPDT(21.5x28x36.1)mm THT
Product Highlights:
  • A wide range of applications from power to sequence control
  • Designed small, two-pole type breaks 10 A load
  • Silver Cadium Oxide contact
  • High dielectric strength (1,800 Vac)
  • High reliability and long life
  • Ultra-high sensitivity with quick response time
  • High vibration and shock resistance
  • UL, CE approved
Search Keywords:
SZRLY21PDC24V
  This product is discontinued, but still in stock
IN STOCK: 33
Can Ship immediately
Minimum Order:
5
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.364
$46.820
20
$8.149
$162.980
40
$8.027
$321.080
60
$7.654
$459.240
260
$7.114
$1,849.640
500
$6.826
$3,413.000
1,000 +
$6.561
$6,561.000
Tools/3D Models