V15T16-CZ200-K
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, No Lever, Pin Plunger, USA Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CZ200-K
RoHS:
Yes
HTS:
8536509031
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
BOX
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Pin Plunger
Contact Rating @ Voltage:
372.85@(cUL/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Dimension:
39.7 x 10.3 x 22.8 mm
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, No Lever, Pin Plunger, USA Mounting Holes
Potential Applications:
- Appliance
- Gaming
- Vending machines
- Water heaters
- Industrial controls
Search Keywords:
V15T16CZ200K
This product is discontinued, but still in stock
IN STOCK:
1,164
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.185
$21.850
100
$1.793
$179.300
250
$1.685
$421.250
500
$1.637
$818.500
1,200
$1.547
$1,856.400
3,600
$1.129
$4,064.400
6,000
$1.102
$6,612.000
8,400
+
$1.086
$9,122.400
Product Guides