V15T16-CZ300
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, No Lever, Pin Plunger, Metric Mounting Holes
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-CZ300
RoHS:
Yes
HTS:
85365080
COO:
CN
ECCN:
CN-NLR
Supplier Standard Pack
1200
Package Type:
BOX
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 6,3 mm x 0,8 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 300 gf, No Lever, Pin Plunger, Metric Mounting Holes
Search Keywords:
V15T16CZ300
IN STOCK:
4,494
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$3.59
$35.900
50
$3.04
$152.000
250
$2.83
$707.500
500
$2.72
$1,360.000
1,200
$2.61
$3,132.000
3,600
$1.87
$6,732.000
6,000
$1.84
$11,040.000
8,400
+
$1.81
$15,204.000
Product Guides