V15T16-EZ200A01
HoneywellMICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Short Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Honeywell
Part No:
V15T16-EZ200A01
RoHS:
Yes
HTS:
8536509055
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Mounting:
Through Hole
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Short Straight Lever
Contact Rating @ Voltage:
16@250VAC@(CQC/ENEC) A
Maximum Movement Differential:
0.8 mm
Operating Force:
1.96 N
Termination Style:
Quick Connect
Dimension:
N/A
Body Orientation:
Straight
IP Rating:
N/A
Life Cycle:
Discontinued
MICRO SWITCH™ Basic Switches: V-Basic Standard V15 Series, Temperature Grade 125° C [257° F], 16 A 125/250 Vac, 4,7 mm x 0,5 mm Quick Connect Terminals, Single Pole Double Throw (SPDT), Operating Force 200 gf, Short Straight Lever Positioned Far From Pin Plunger, Metric Mounting Holes
Search Keywords:
V15T16EZ200A01
This product is discontinued, but still in stock
IN STOCK:
600
Can Ship immediately
Minimum Order:
10
Quantity
Unit Price
Ext. Price
10
$2.301
$23.010
100
$1.874
$187.400
250
$1.757
$439.250
500
$1.703
$851.500
1,200
$1.606
$1,927.200
3,600
$1.177
$4,237.200
6,000
$1.136
$6,816.000
8,400
+
$1.119
$9,399.600
Product Guides